
ADUM5411BRSZ | |
|---|---|
DigiKey Part Number | 505-ADUM5411BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5411BRSZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 24-SSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5411BRSZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 24-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 178,39900 Kč | 1 783,99 Kč |
| 59 | 156,83017 Kč | 9 252,98 Kč |
| 118 | 150,92754 Kč | 17 809,45 Kč |
| 295 | 144,69685 Kč | 42 685,57 Kč |
| 531 | 141,46563 Kč | 75 118,25 Kč |
| 1 003 | 138,52023 Kč | 138 935,79 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |










