
ADUM5404CRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM5404CRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5404CRWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
EDA/CAD Models | ADUM5404CRWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Pulse Width Distortion (Max) 6ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 0/4 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,29000 Kč | 348,29 Kč |
| 10 | 276,00200 Kč | 2 760,02 Kč |
| 47 | 247,98957 Kč | 11 655,51 Kč |
| 141 | 234,32560 Kč | 33 039,91 Kč |
| 282 | 227,63706 Kč | 64 193,65 Kč |
| 517 | 222,76497 Kč | 115 169,49 Kč |
| Unit Price without VAT: | 348,29000 Kč |
|---|---|
| Unit Price with VAT: | 421,43090 Kč |


