
ADUM5211BRSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM5211BRSZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM5211BRSZ-RL7CT-ND - Cut Tape (CT) 505-ADUM5211BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5211BRSZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5211BRSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 164,49800 Kč | 1 644,98 Kč |
| 25 | 152,92440 Kč | 3 823,11 Kč |
| 100 | 142,32230 Kč | 14 232,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 130,47696 Kč | 65 238,48 Kč |
| 1 000 | 127,46773 Kč | 127 467,73 Kč |
| 1 500 | 125,96084 Kč | 188 941,26 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |



