Parametric Equivalent
Similar

| ADUM4400BRIZ-RL | |
|---|---|
| DigiKey Part Number | ADUM4400BRIZ-RLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ADUM4400BRIZ-RL | 
| Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADUM4400BRIZ-RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | Magnetic Coupling | |
| Type | General Purpose | |
| Isolated Power | No | |
| Number of Channels | 4 | |
| Inputs - Side 1/Side 2 | 4/0 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 5000Vrms | |
| Common Mode Transient Immunity (Min) | 25kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
| Pulse Width Distortion (Max) | 3ns | |
| Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
| Voltage - Supply | 3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC-IC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 106,63075 Kč | 106 630,75 Kč | 
| Unit Price without VAT: | 106,63075 Kč | 
|---|---|
| Unit Price with VAT: | 129,02321 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic