
ADUM4400ARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM4400ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4400ARWZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4400ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,47000 Kč | 206,47 Kč |
| 10 | 160,79600 Kč | 1 607,96 Kč |
| 47 | 143,09979 Kč | 6 725,69 Kč |
| 141 | 134,46326 Kč | 18 959,32 Kč |
| 282 | 130,23667 Kč | 36 726,74 Kč |
| 517 | 127,15884 Kč | 65 741,12 Kč |
| 1 034 | 124,22456 Kč | 128 448,20 Kč |
| Unit Price without VAT: | 206,47000 Kč |
|---|---|
| Unit Price with VAT: | 249,82870 Kč |


