
ADUM4400ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM4400ARWZ-RLTR-ND - Tape & Reel (TR) ADUM4400ARWZ-RLCT-ND - Cut Tape (CT) ADUM4400ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4400ARWZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4400ARWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 157,19100 Kč | 1 571,91 Kč |
| 25 | 146,04520 Kč | 3 651,13 Kč |
| 100 | 135,57570 Kč | 13 557,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 125,20372 Kč | 125 203,72 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |


