4A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4223WBRWZ-RL

DigiKey Part Number
505-ADUM4223WBRWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM4223WBRWZ-RL
Description
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
54ns, 54ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
12ns, 12ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
7.5V ~ 18V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000107,64184 Kč107 641,84 Kč
2 000104,43072 Kč208 861,44 Kč
Manufacturers Standard Package
Unit Price without VAT:107,64184 Kč
Unit Price with VAT:130,24663 Kč