Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4221BRIZ

DigiKey Part Number
505-ADUM4221BRIZ-ND
Manufacturer
Manufacturer Product Number
ADUM4221BRIZ
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4221BRIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
2.5V ~ 6.5V
Logic Voltage - VIL, VIH
1.5V, 3.5V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 30ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,51000 Kč187,51 Kč
10145,66300 Kč1 456,63 Kč
37131,46459 Kč4 864,19 Kč
111122,96694 Kč13 649,33 Kč
259117,98849 Kč30 559,02 Kč
518114,71029 Kč59 419,93 Kč
1 036112,01177 Kč116 044,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,51000 Kč
Unit Price with VAT:226,88710 Kč