
ADUM4221ARIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4221ARIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4221ARIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4221ARIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4221ARIZ-RL |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4221ARIZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 2.5V ~ 6.5V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 141,42200 Kč | 1 414,22 Kč |
| 25 | 131,25440 Kč | 3 281,36 Kč |
| 100 | 121,11860 Kč | 12 111,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,87127 Kč | 108 871,27 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |


