
ADUM4221-2CRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4221-2CRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4221-2CRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4221-2CRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4221-2CRIZ-RL |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 33ns, 44ns | |
Pulse Width Distortion (Max) | 16ns | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,87000 Kč | 193,87 Kč |
| 10 | 130,95200 Kč | 1 309,52 Kč |
| 25 | 114,55400 Kč | 2 863,85 Kč |
| 100 | 96,00910 Kč | 9 600,91 Kč |
| 250 | 86,90536 Kč | 21 726,34 Kč |
| 500 | 86,30500 Kč | 43 152,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,30500 Kč | 86 305,00 Kč |
| Unit Price without VAT: | 193,87000 Kč |
|---|---|
| Unit Price with VAT: | 234,58270 Kč |








