
ADUM4221-2ARIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4221-2ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4221-2ARIZ |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4221-2ARIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 33ns, 44ns | |
Pulse Width Distortion (Max) | 16ns | |
Rise / Fall Time (Typ) | 25ns, 30ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 141,42200 Kč | 1 414,22 Kč |
| 37 | 127,63378 Kč | 4 722,45 Kč |
| 111 | 119,38595 Kč | 13 251,84 Kč |
| 259 | 114,55178 Kč | 29 668,91 Kč |
| 518 | 111,36886 Kč | 57 689,07 Kč |
| 1 036 | 108,74937 Kč | 112 664,35 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |

