
ADUM4195-1BRIZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADUM4195-1BRIZ-R7TR-ND - Tape & Reel (TR) 505-ADUM4195-1BRIZ-R7CT-ND - Cut Tape (CT) 505-ADUM4195-1BRIZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4195-1BRIZ-R7 |
Description | IC ISOLATOR 8-SOIC-IC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Testing Equipment 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4195-1BRIZ-R7 Models |
Category | Applications Testing Equipment |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC-IC |
Part Status Active | Base Product Number |
Type Isolator, Error Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 129,34800 Kč | 1 293,48 Kč |
| 25 | 119,87320 Kč | 2 996,83 Kč |
| 100 | 109,45840 Kč | 10 945,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 102,40463 Kč | 40 961,85 Kč |
| 800 | 99,78276 Kč | 79 826,21 Kč |
| 1 200 | 98,47013 Kč | 118 164,16 Kč |
| 2 000 | 97,01591 Kč | 194 031,82 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |





