
ADUM4154BRIZ | |
|---|---|
DigiKey Part Number | ADUM4154BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4154BRIZ |
Description | DGTL ISOLTR 5KV 4CH SPI 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 34Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4154BRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,33000 Kč | 287,33 Kč |
| 10 | 199,17600 Kč | 1 991,76 Kč |
| 31 | 171,52871 Kč | 5 317,39 Kč |
| 124 | 146,92556 Kč | 18 218,77 Kč |
| 279 | 146,68229 Kč | 40 924,36 Kč |
| Unit Price without VAT: | 287,33000 Kč |
|---|---|
| Unit Price with VAT: | 347,66930 Kč |


