20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4154ARIZ-RL

DigiKey Part Number
ADUM4154ARIZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM4154ARIZ-RL
Description
DGTL ISOLTR 5KV 4CH SPI 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM4154ARIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000112,87255 Kč112 872,55 Kč
Manufacturers Standard Package
Unit Price without VAT:112,87255 Kč
Unit Price with VAT:136,57579 Kč