
ADUM4138WBRNZ | |
|---|---|
DigiKey Part Number | ADUM4138WBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4138WBRNZ |
Description | DGTL ISO 5KV 1CH GATE DVR 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4138WBRNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 121ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 95ns, 100ns | |
Current - Output High, Low | - | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 25V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 201,89600 Kč | 2 018,96 Kč |
| 46 | 180,63304 Kč | 8 309,12 Kč |
| 138 | 170,07616 Kč | 23 470,51 Kč |
| 276 | 164,91112 Kč | 45 515,47 Kč |
| 506 | 161,14885 Kč | 81 541,32 Kč |
| 1 012 | 157,56301 Kč | 159 453,77 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |


