
ADUM4122CRIZ | |
|---|---|
DigiKey Part Number | ADUM4122CRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4122CRIZ |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 48ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 17ns, 17ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 2A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 11.6V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 134,74400 Kč | 1 347,44 Kč |
| 80 | 115,70688 Kč | 9 256,55 Kč |
| 160 | 111,45869 Kč | 17 833,39 Kč |
| 320 | 107,96188 Kč | 34 547,80 Kč |
| 560 | 105,59595 Kč | 59 133,73 Kč |
| 1 040 | 103,37760 Kč | 107 512,70 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |

