2A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4122CRIZ-RL

DigiKey Part Number
ADUM4122CRIZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM4122CRIZ-RL
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 48ns
Pulse Width Distortion (Max)
30ns
Rise / Fall Time (Typ)
17ns, 17ns
Current - Output High, Low
3A, 3A
Current - Peak Output
2A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
11.6V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC-IC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500102,23576 Kč153 353,64 Kč
Manufacturers Standard Package
Unit Price without VAT:102,23576 Kč
Unit Price with VAT:123,70527 Kč