
ADUM4121ARIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM4121ARIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4121ARIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4121ARIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4121ARIZ-RL |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4121ARIZ-RL Models |
Category | Pulse Width Distortion (Max) 13ns |
Mfr | Rise / Fall Time (Typ) 18ns, 18ns |
Series | Current - Peak Output 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 8-SOIC-IC |
Common Mode Transient Immunity (Min) 150kV/µs | Approval Agency CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 42ns, 53ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 128,61300 Kč | 1 286,13 Kč |
| 25 | 119,18480 Kč | 2 979,62 Kč |
| 100 | 108,82630 Kč | 10 882,63 Kč |
| 250 | 106,01892 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 97,23250 Kč | 145 848,75 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |




