


ADUM4120-1BRIZ | |
|---|---|
DigiKey Part Number | ADUM4120-1BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4120-1BRIZ |
Description | DGTL ISO 5KV 1CH GATE DRVR 6SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 6-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4120-1BRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 42ns, 58ns | |
Pulse Width Distortion (Max) | 16.5ns | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Current - Output High, Low | - | |
Current - Peak Output | 2.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 7.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC-IC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 111,73000 Kč | 1 117,30 Kč |
| 25 | 103,41080 Kč | 2 585,27 Kč |
| 100 | 94,26630 Kč | 9 426,63 Kč |
| 300 | 89,16240 Kč | 26 748,72 Kč |
| 500 | 87,27566 Kč | 43 637,83 Kč |
| 1 000 | 85,11245 Kč | 85 112,45 Kč |
| 2 500 | 82,82871 Kč | 207 071,77 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |

