New Product
CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM362N1WBRQZ-RL7

DigiKey Part Number
505-ADUM362N1WBRQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM362N1WBRQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM362N1WBRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM362N1WBRQZ-RL7
Description
3.0 KV RMS 6-CHANNEL DIGITAL ISO
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
CAN, RS485, SPI
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
4/2
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
10ns, 10ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,74800 Kč927,48 Kč
2585,66360 Kč2 141,59 Kč
10077,86060 Kč7 786,06 Kč
25077,10464 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,15690 Kč72 156,90 Kč
2 00070,59307 Kč141 186,14 Kč
3 00069,80995 Kč209 429,85 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč