
ADUM342E1BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM342E1BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM342E1BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM342E1BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM342E1BRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM342E1BRQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,27000 Kč | 112,27 Kč |
| 10 | 73,50900 Kč | 735,09 Kč |
| 25 | 63,38160 Kč | 1 584,54 Kč |
| 100 | 51,92290 Kč | 5 192,29 Kč |
| 250 | 46,29760 Kč | 11 574,40 Kč |
| 500 | 42,83690 Kč | 21 418,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,13925 Kč | 41 139,25 Kč |
| Unit Price without VAT: | 112,27000 Kč |
|---|---|
| Unit Price with VAT: | 135,84670 Kč |


