
ADUM342E0BRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM342E0BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM342E0BRQZ |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM342E0BRQZ Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, RS485, SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 73,34900 Kč | 733,49 Kč |
| 98 | 61,20878 Kč | 5 998,46 Kč |
| 196 | 58,81679 Kč | 11 528,09 Kč |
| 294 | 57,61935 Kč | 16 940,09 Kč |
| 588 | 55,86224 Kč | 32 847,00 Kč |
| 1 078 | 54,58260 Kč | 58 840,04 Kč |
| 2 548 | 53,10303 Kč | 135 306,52 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |


