


ADUM341E1BRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM341E1BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM341E1BRWZ |
Description | DGTL ISO 5.7KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM341E1BRWZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 73,34900 Kč | 733,49 Kč |
| 47 | 64,30596 Kč | 3 022,38 Kč |
| 141 | 59,89525 Kč | 8 445,23 Kč |
| 282 | 57,73571 Kč | 16 281,47 Kč |
| 517 | 56,16302 Kč | 29 036,28 Kč |
| 1 034 | 54,66380 Kč | 56 522,37 Kč |
| 2 538 | 53,10905 Kč | 134 790,77 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |





