
ADUM341E0WBRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM341E0WBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM341E0WBRWZ |
Description | DGTL ISO 5.7KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM341E0WBRWZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 80,44000 Kč | 804,40 Kč |
| 47 | 70,65574 Kč | 3 320,82 Kč |
| 141 | 65,88121 Kč | 9 289,25 Kč |
| 282 | 63,54344 Kč | 17 919,25 Kč |
| 517 | 61,84039 Kč | 31 971,48 Kč |
| 1 034 | 60,21794 Kč | 62 265,35 Kč |
| 2 538 | 58,53476 Kč | 148 561,22 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |


