
ADUM340E1WBRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM340E1WBRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM340E1WBRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM340E1WBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM340E1WBRWZ-RL |
Description | DGTL ISO 5.7KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 5700Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM340E1WBRWZ-RL Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN, RS485, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 80,44000 Kč | 804,40 Kč |
| 25 | 74,14560 Kč | 1 853,64 Kč |
| 100 | 67,21940 Kč | 6 721,94 Kč |
| 250 | 64,13652 Kč | 16 034,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,28908 Kč | 60 289,08 Kč |
| 2 000 | 58,94057 Kč | 117 881,14 Kč |
| 3 000 | 58,26568 Kč | 174 797,04 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |


