General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3400CRWZ

DigiKey Part Number
505-ADUM3400CRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM3400CRWZ
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3400CRWZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Packaging
Tube
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10132,24500 Kč1 322,45 Kč
47117,25383 Kč5 510,93 Kč
141109,93865 Kč15 501,35 Kč
282106,35709 Kč29 992,70 Kč
517103,74921 Kč53 638,34 Kč
1 034101,26337 Kč104 706,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč