
ADUM3224WARZ | |
|---|---|
DigiKey Part Number | 505-ADUM3224WARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3224WARZ |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3224WARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,08000 Kč | 166,08 Kč |
| 10 | 111,12300 Kč | 1 111,23 Kč |
| 48 | 88,45396 Kč | 4 245,79 Kč |
| 144 | 77,20382 Kč | 11 117,35 Kč |
| 288 | 71,57000 Kč | 20 612,16 Kč |
| 528 | 69,99125 Kč | 36 955,38 Kč |
| Unit Price without VAT: | 166,08000 Kč |
|---|---|
| Unit Price with VAT: | 200,95680 Kč |


