4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3223WBRZ

DigiKey Part Number
505-ADUM3223WBRZ-ND
Manufacturer
Manufacturer Product Number
ADUM3223WBRZ
Description
DGTL ISO 3KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM3223WBRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
54ns, 54ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
12ns, 12ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
7.5V ~ 18V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
48110,34458 Kč5 296,54 Kč
144101,38243 Kč14 599,07 Kč
52893,42081 Kč49 326,19 Kč
1 00890,29682 Kč91 019,19 Kč
2 01687,44928 Kč176 297,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč