
ADUM3211BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM3211BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3211BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3211BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3211BRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3211BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 86,36500 Kč | 863,65 Kč |
| 100 | 69,04350 Kč | 6 904,35 Kč |
| 500 | 61,46870 Kč | 30 734,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,00711 Kč | 59 007,11 Kč |
| 2 000 | 56,92495 Kč | 113 849,90 Kč |
| 3 000 | 55,85944 Kč | 167 578,32 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |

