
ADUM3200TRZ-EP | |
|---|---|
DigiKey Part Number | ADUM3200TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3200TRZ-EP |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3200TRZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,71000 Kč | 210,71 Kč |
| 10 | 143,07700 Kč | 1 430,77 Kč |
| 98 | 105,75908 Kč | 10 364,39 Kč |
| 196 | 98,10913 Kč | 19 229,39 Kč |
| 294 | 96,56653 Kč | 28 390,56 Kč |
| Unit Price without VAT: | 210,71000 Kč |
|---|---|
| Unit Price with VAT: | 254,95910 Kč |





