Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3190TRQZ

DigiKey Part Number
505-ADUM3190TRQZ-ND
Manufacturer
Manufacturer Product Number
ADUM3190TRQZ
Description
IC ISOLATOR 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADUM3190TRQZ Models
Product Attributes
Filter Similar Products
Category
Applications
Shunt Regulators, Linear Power Supplies, Inverters, UPS
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Series
Package / Case
16-SSOP (0.154", 3.90mm Width)
Packaging
Tube
Supplier Device Package
16-QSOP
Part Status
Active
Base Product Number
Type
Isolator, Error Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1070,34600 Kč703,46 Kč
9858,63592 Kč5 746,32 Kč
19656,32898 Kč11 040,48 Kč
29455,17272 Kč16 220,78 Kč
58853,47769 Kč31 444,88 Kč
1 07852,24361 Kč56 318,61 Kč
2 54850,81597 Kč129 479,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč