Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3190TRQZ-RL7

DigiKey Part Number
ADUM3190TRQZ-RL7TR-ND - Tape & Reel (TR)
ADUM3190TRQZ-RL7CT-ND - Cut Tape (CT)
ADUM3190TRQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM3190TRQZ-RL7
Description
IC ISOLATOR 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADUM3190TRQZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Applications
Shunt Regulators, Linear Power Supplies, Inverters, UPS
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Series
Package / Case
16-SSOP (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-QSOP
Part Status
Active
Base Product Number
Type
Isolator, Error Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1070,34600 Kč703,46 Kč
2564,73560 Kč1 618,39 Kč
10058,56220 Kč5 856,22 Kč
25055,61912 Kč13 904,78 Kč
50055,52152 Kč27 760,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,38505 Kč52 385,05 Kč
2 00051,18357 Kč102 367,14 Kč
3 00050,58189 Kč151 745,67 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč