
ADUM3190ARQZ | |
|---|---|
DigiKey Part Number | 505-ADUM3190ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3190ARQZ |
Description | IC ISOLATOR 16QSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3190ARQZ Models |
Category | Applications Shunt Regulators, Linear Power Supplies, Inverters, UPS |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-QSOP |
Part Status Active | Base Product Number |
Type Isolator, Error Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 60,14700 Kč | 601,47 Kč |
| 98 | 49,91908 Kč | 4 892,07 Kč |
| 196 | 47,90168 Kč | 9 388,73 Kč |
| 294 | 46,89153 Kč | 13 786,11 Kč |
| 588 | 45,41002 Kč | 26 701,09 Kč |
| 1 078 | 44,33109 Kč | 47 788,92 Kč |
| 2 548 | 43,08339 Kč | 109 776,48 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |



