
ADUM3151ARSZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM3151ARSZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3151ARSZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3151ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3151ARSZ-RL7 |
Description | DGTL ISO 3.75KV 7CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 7 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3151ARSZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 7 | Package / Case |
Inputs - Side 1/Side 2 5/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 113,93400 Kč | 1 139,34 Kč |
| 25 | 105,45360 Kč | 2 636,34 Kč |
| 100 | 96,11880 Kč | 9 611,88 Kč |
| 250 | 93,17404 Kč | 23 293,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,98792 Kč | 44 493,96 Kč |
| 1 000 | 86,78099 Kč | 86 780,99 Kč |
| 1 500 | 85,67565 Kč | 128 513,48 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |




