
ADUM263N0BRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM263N0BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM263N0BRIZ |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM263N0BRIZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 107,00600 Kč | 1 070,06 Kč |
| 37 | 96,08568 Kč | 3 555,17 Kč |
| 111 | 89,55550 Kč | 9 940,66 Kč |
| 259 | 85,73104 Kč | 22 204,34 Kč |
| 518 | 83,21207 Kč | 43 103,85 Kč |
| 1 036 | 81,13903 Kč | 84 060,04 Kč |
| 2 516 | 79,01199 Kč | 198 794,17 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |


