
ADUM252N1BRIZ | |
|---|---|
DigiKey Part Number | ADUM252N1BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM252N1BRIZ |
Description | DGTL ISOLTR 5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM252N1BRIZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case |
Inputs - Side 1/Side 2 3/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 37 | 92,04514 Kč | 3 405,67 Kč |
| 111 | 85,74937 Kč | 9 518,18 Kč |
| 259 | 82,06004 Kč | 21 253,55 Kč |
| 518 | 79,63025 Kč | 41 248,47 Kč |
| 1 036 | 77,63098 Kč | 80 425,70 Kč |
| 2 516 | 75,57911 Kč | 190 157,04 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |


