
ADUM241E1WBRWZ | |
|---|---|
DigiKey Part Number | ADUM241E1WBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM241E1WBRWZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM241E1WBRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,44000 Kč | 131,44 Kč |
| 10 | 86,75700 Kč | 867,57 Kč |
| 47 | 68,53957 Kč | 3 221,36 Kč |
| 141 | 59,34482 Kč | 8 367,62 Kč |
| 282 | 54,74078 Kč | 15 436,90 Kč |
| 517 | 51,33246 Kč | 26 538,88 Kč |
| 1 034 | 51,03350 Kč | 52 768,64 Kč |
| Unit Price without VAT: | 131,44000 Kč |
|---|---|
| Unit Price with VAT: | 159,04240 Kč |

