
ADUM241E1WBRWZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM241E1WBRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM241E1WBRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM241E1WBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM241E1WBRWZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM241E1WBRWZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,44000 Kč | 131,44 Kč |
10 | 86,75700 Kč | 867,57 Kč |
25 | 75,11280 Kč | 1 877,82 Kč |
100 | 61,94840 Kč | 6 194,84 Kč |
250 | 55,48364 Kč | 13 870,91 Kč |
500 | 51,50676 Kč | 25 753,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 51,03350 Kč | 51 033,50 Kč |
Unit Price without VAT: | 131,44000 Kč |
---|---|
Unit Price with VAT: | 159,04240 Kč |