Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM240E0WBRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM240E0WBRWZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM240E0WBRWZ-RL |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM240E0WBRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 68,17525 Kč | 27 270,10 Kč |
| 800 | 66,30959 Kč | 53 047,67 Kč |
| 1 200 | 65,37500 Kč | 78 450,00 Kč |
| 2 000 | 64,33987 Kč | 128 679,74 Kč |
| 2 800 | 63,73515 Kč | 178 458,42 Kč |
| Unit Price without VAT: | 68,17525 Kč |
|---|---|
| Unit Price with VAT: | 82,49205 Kč |


