
ADUM2402CRIZ | |
|---|---|
DigiKey Part Number | ADUM2402CRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2402CRIZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2402CRIZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 32ns, 32ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,59000 Kč | 238,59 Kč |
| 10 | 186,76100 Kč | 1 867,61 Kč |
| 37 | 169,21135 Kč | 6 260,82 Kč |
| 111 | 158,72162 Kč | 17 618,10 Kč |
| 259 | 152,57610 Kč | 39 517,21 Kč |
| 518 | 148,52902 Kč | 76 938,03 Kč |
| 1 036 | 145,19857 Kč | 150 425,72 Kč |
| Unit Price without VAT: | 238,59000 Kč |
|---|---|
| Unit Price with VAT: | 288,69390 Kč |

