
ADUM2401CRIZ | |
---|---|
DigiKey Part Number | ADUM2401CRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2401CRIZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2401CRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC-IC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 234,75000 Kč | 234,75 Kč |
10 | 160,53700 Kč | 1 605,37 Kč |
37 | 134,22973 Kč | 4 966,50 Kč |
111 | 118,01036 Kč | 13 099,15 Kč |
259 | 111,96085 Kč | 28 997,86 Kč |
Unit Price without VAT: | 234,75000 Kč |
---|---|
Unit Price with VAT: | 284,04750 Kč |