General Purpose Digital Isolator 5000Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM2400CRWZ-RL

DigiKey Part Number
ADUM2400CRWZ-RLTR-ND - Tape & Reel (TR)
ADUM2400CRWZ-RLCT-ND - Cut Tape (CT)
ADUM2400CRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM2400CRWZ-RL
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM2400CRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1233,08000 Kč233,08 Kč
10182,55700 Kč1 825,57 Kč
25169,89920 Kč4 247,48 Kč
100159,02840 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000146,34661 Kč146 346,61 Kč
Manufacturers Standard Package
Unit Price without VAT:233,08000 Kč
Unit Price with VAT:282,02680 Kč