
ADUM225N1BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM225N1BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM225N1BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM225N1BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM225N1BRIZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM225N1BRIZ-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM225N0BRIZ | Analog Devices Inc. | 776 | 505-ADUM225N0BRIZ-ND | 82,31000 Kč | Parametric Equivalent |
| ADUM225N0BRIZ-RL | Analog Devices Inc. | 865 | 505-ADUM225N0BRIZ-RLCT-ND | 82,31000 Kč | Parametric Equivalent |
| ADUM225N1BRIZ | Analog Devices Inc. | 53 | ADUM225N1BRIZ-ND | 82,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,09100 Kč | 620,91 Kč |
| 25 | 57,04720 Kč | 1 426,18 Kč |
| 100 | 51,49760 Kč | 5 149,76 Kč |
| 250 | 48,85144 Kč | 12 212,86 Kč |
| 500 | 48,51168 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,28611 Kč | 67 929,17 Kč |
| 3 000 | 44,32223 Kč | 132 966,69 Kč |
| 4 500 | 43,83934 Kč | 197 277,03 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


