
ADUM2251ARIZ | |
|---|---|
DigiKey Part Number | 505-ADUM2251ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2251ARIZ |
Description | DGTL ISOLTR 5KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2251ARIZ Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tube | Pulse Width Distortion (Max) 145ns, 85ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 105°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 16-SOIC-IC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Bidirectional, Unidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,12000 Kč | 193,12 Kč |
| 10 | 150,07600 Kč | 1 500,76 Kč |
| 37 | 135,51000 Kč | 5 013,87 Kč |
| 111 | 126,80144 Kč | 14 074,96 Kč |
| 259 | 121,70031 Kč | 31 520,38 Kč |
| 518 | 118,34168 Kč | 61 300,99 Kč |
| 1 036 | 115,57671 Kč | 119 737,47 Kč |
| Unit Price without VAT: | 193,12000 Kč |
|---|---|
| Unit Price with VAT: | 233,67520 Kč |


