
ADUM2250WARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM2250WARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2250WARWZ |
Description | DGTL ISOLTR 5KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Pulse Width Distortion (Max) 145ns, 85ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Magnetic Coupling | Grade Automotive |
Type I2C | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Bidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 200,48900 Kč | 2 004,89 Kč |
| 47 | 179,09957 Kč | 8 417,68 Kč |
| 141 | 168,67199 Kč | 23 782,75 Kč |
| 282 | 163,56848 Kč | 46 126,31 Kč |
| 517 | 159,85043 Kč | 82 642,67 Kč |
| 1 034 | 156,30818 Kč | 161 622,66 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |





