16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM2250ARIZ-RL

DigiKey Part Number
505-ADUM2250ARIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM2250ARIZ-RLCT-ND - Cut Tape (CT)
505-ADUM2250ARIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM2250ARIZ-RL
Description
DGTL ISOLTR 5KV 2CH I2C 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM2250ARIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
145ns, 85ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,55000 Kč219,55 Kč
10149,51800 Kč1 495,18 Kč
25131,25080 Kč3 281,27 Kč
100110,58410 Kč11 058,41 Kč
250102,09252 Kč25 523,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000102,09250 Kč102 092,50 Kč
Manufacturers Standard Package
Unit Price without VAT:219,55000 Kč
Unit Price with VAT:265,65550 Kč