ADUM2201WARWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 141
Unit Price: 6,33000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 33
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,68438 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 380
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 073
Unit Price: 4,66000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,82830 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,52318 Kč
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM2201WARWZ-RL

DigiKey Part Number
ADUM2201WARWZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM2201WARWZ-RL
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM2201WARWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
10ns, 10ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,23066 Kč88 230,66 Kč
2 00086,39669 Kč172 793,38 Kč
Manufacturers Standard Package
Unit Price without VAT:88,23066 Kč
Unit Price with VAT:106,75910 Kč