Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM210N1BRIZ | |
|---|---|
DigiKey Part Number | ADUM210N1BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM210N1BRIZ |
Description | DGTL ISOLTR 5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM210N1BRIZ Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM210N0BRIZ | Analog Devices Inc. | 436 | 505-ADUM210N0BRIZ-ND | 79,79000 Kč | Parametric Equivalent |
| ADUM210N0BRIZ-RL | Analog Devices Inc. | 536 | 505-ADUM210N0BRIZ-RLCT-ND | 79,79000 Kč | Parametric Equivalent |
| ADUM210N1BRIZ-RL | Analog Devices Inc. | 0 | 505-ADUM210N1BRIZ-RLTR-ND | 43,82241 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,18000 Kč | 601,80 Kč |
| 80 | 50,60250 Kč | 4 048,20 Kč |
| 160 | 48,46469 Kč | 7 754,35 Kč |
| 320 | 46,70547 Kč | 14 945,75 Kč |
| 560 | 45,51429 Kč | 25 488,00 Kč |
| 1 040 | 44,39724 Kč | 46 173,13 Kč |
| 2 560 | 43,08297 Kč | 110 292,40 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |



