
ADUM151N0BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM151N0BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM151N0BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM151N0BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM151N0BRZ-RL7 |
Description | DGTL ISOLTR 3KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM151N0BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case |
Inputs - Side 1/Side 2 4/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 87,73000 Kč | 877,30 Kč |
| 25 | 80,93480 Kč | 2 023,37 Kč |
| 100 | 73,46570 Kč | 7 346,57 Kč |
| 250 | 70,35840 Kč | 17 589,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,99356 Kč | 65 993,56 Kč |
| 2 000 | 64,53988 Kč | 129 079,76 Kč |
| 3 000 | 63,81194 Kč | 191 435,82 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |





