16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM150N1BRZ

DigiKey Part Number
505-ADUM150N1BRZ-ND
Manufacturer
Manufacturer Product Number
ADUM150N1BRZ
Description
DGTL ISOLTR 3KV 5CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 5 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM150N1BRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
5/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,88000 Kč129,88 Kč
1085,58900 Kč855,89 Kč
4867,35125 Kč3 232,86 Kč
14458,29389 Kč8 394,32 Kč
28853,75792 Kč15 482,28 Kč
52850,39960 Kč26 610,99 Kč
1 00849,99375 Kč50 393,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,88000 Kč
Unit Price with VAT:157,15480 Kč